Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoGL34G-E3/83
Order Code1336561
Product RangeGL34G
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time1.5µs
Forward Surge Current10A
Operating Temperature Max175°C
Diode Case StyleDO-213AA
No. of Pins2Pins
Product RangeGL34G
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
1.5µs
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.2V
Forward Surge Current
10A
Diode Case Style
DO-213AA
Product Range
GL34G
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036