Product Overview
The H11A3 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It consists of gallium arsenide infrared LED and a silicon NPN phototransistor. The isolation performance is accomplished through Vishay double moulding isolation manufacturing process. These isolation processes and the Vishay ISO9001 quality program results in the highest isolation performance available for a commercial plastic phototransistor optocoupler. It is suitable for AC mains detection, reed relay driving, telephone ring detection, logic ground isolation and logic coupling with high frequency noise rejection.
- Interfaces with common logic families
- <0.5pF Input-output coupling capacitance
- 6V Reverse voltage
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
1 Channel
6Pins
5.3kV
80V
No SVHC (15-Jan-2018)
DIP
60mA
20%
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate