Print Page
IFLN1210BEER512NA
Common Mode Choke, 100µH, 1.5 ohm, 150mA, 80VDC, 3.2mm x 2.5mm x 2.5mm, 1210, IFLN-1210BE-A Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLN1210BEER512NACopy
Manufacturer Standard Lead Time16 weeks
Order Code5150158
Product RangeIFLN-1210BE-A Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.140 (S$1.2426) |
| 50+ | S$0.897 (S$0.9777) |
| 250+ | S$0.793 (S$0.8644) |
| 500+ | S$0.749 (S$0.8164) |
| 1000+ | S$0.702 (S$0.7652) |
| 2000+ | S$0.658 (S$0.7172) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$5.70 (S$6.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1210BEER512NACopy
Manufacturer Standard Lead Time16 weeks
Order Code5150158
Product RangeIFLN-1210BE-A Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeIFLN-1210BE-A Series
Impedance11kohm
Voltage Rating VAC-
Voltage Rating VDC80V
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.5ohm
Impedance
11kohm
Voltage Rating VDC
80V
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
IFLN-1210BE-A Series
Voltage Rating VAC
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
