Print Page
IFLN1812CZER582NA
Common Mode Choke, 100µH, 2 ohm, 200mA, 50VDC, 4.5mm x 3.2mm x 2.8mm, 1812, IFLN-1812CZ-A Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER582NACopy
Manufacturer Standard Lead Time16 weeks
Order Code5150155
Product RangeIFLN-1812CZ-A Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.220 (S$1.3298) |
| 10+ | S$0.952 (S$1.0377) |
| 50+ | S$0.842 (S$0.9178) |
| 100+ | S$0.795 (S$0.8666) |
| 200+ | S$0.745 (S$0.812) |
| 500+ | S$0.698 (S$0.7608) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.22 (S$1.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER582NACopy
Manufacturer Standard Lead Time16 weeks
Order Code5150155
Product RangeIFLN-1812CZ-A Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
DC Resistance Max2ohm
Product RangeIFLN-1812CZ-A Series
Impedance5.2kohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
2ohm
Impedance
5.2kohm
Voltage Rating VDC
50V
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
IFLN-1812CZ-A Series
Voltage Rating VAC
-
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
