Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIFLR2727EZER72NM01
Order Code3103347
Product RangeIFLR-2727EZ-01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.811 (S$0.884) |
| 50+ | S$0.670 (S$0.7303) |
| 100+ | S$0.569 (S$0.6202) |
| 250+ | S$0.565 (S$0.6158) |
| 500+ | S$0.564 (S$0.6148) |
| 1000+ | S$0.563 (S$0.6137) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.81 (S$0.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR2727EZER72NM01
Order Code3103347
Product RangeIFLR-2727EZ-01 Series
Technical Datasheet
Inductance72nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)58A
Product RangeIFLR-2727EZ-01 Series
Inductor Case / Package-
DC Resistance Max350µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height6mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
72nH
Inductor Construction
Shielded
Product Range
IFLR-2727EZ-01 Series
DC Resistance Max
350µohm
Product Length
7mm
Product Height
6mm
RMS Current (Irms)
45A
Saturation Current (Isat)
58A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01