Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZHER1R0M01
Order Code4737936
Product RangeIHHP-0805ZH-01 Series
Technical Datasheet
Packaging Options
9,000 In Stock
15,000 more incoming. You can reserve stock now
9000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.404 (S$0.4404) |
| 50+ | S$0.330 (S$0.3597) |
| 250+ | S$0.272 (S$0.2965) |
| 500+ | S$0.248 (S$0.2703) |
| 1500+ | S$0.223 (S$0.2431) |
| 3000+ | S$0.206 (S$0.2245) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.02 (S$2.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZHER1R0M01
Order Code4737936
Product RangeIHHP-0805ZH-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeIHHP-0805ZH-01 Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max5500µohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHHP-0805ZH-01 Series
DC Resistance Max
5500µohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.8A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001