Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHHP0806ABER1R0M01
Order Code2497406
Product RangeIHHP-0806AB-01 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0806ABER1R0M01
Order Code2497406
Product RangeIHHP-0806AB-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeIHHP-0806AB-01 Series
DC Resistance Max0.058ohm
Inductance Tolerance 20%
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHHP-0806AB-01 Series
Inductance Tolerance
20%
Product Width
1.6mm
SVHC
Boric acid (14-Jun-2023)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.3A
DC Resistance Max
0.058ohm
Product Length
2mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064