Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R0M11.
Order Code2128476
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
1,828 In Stock
Need more?
748 Next business day delivery available(SG stock)
1080 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.630 (S$0.6867) |
10+ | S$0.528 (S$0.5755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.63 (S$0.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABER1R0M11.
Order Code2128476
Product RangeIHLP-1616AB-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.2A
Saturation Current (Isat)4.5A
Product RangeIHLP-1616AB-11 Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Technical Specifications
Inductance
1µH
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
RMS Current (Irms)
4.2A
Product Range
IHLP-1616AB-11 Series
DC Resistance Max
0.047ohm
Alternatives for IHLP1616ABER1R0M11.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154