Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER1R0M11.
Order Code2132316
Product RangeIHLP-1616BZ-11 Series
Technical Datasheet
258 In Stock
Need more?
258 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1.250 (S$1.3625) |
10+ | S$1.030 (S$1.1227) |
100+ | S$0.846 (S$0.9221) |
500+ | S$0.838 (S$0.9134) |
1000+ | S$0.695 (S$0.7576) |
2000+ | S$0.682 (S$0.7434) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.25 (S$1.36 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER1R0M11.
Order Code2132316
Product RangeIHLP-1616BZ-11 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeIHLP-1616BZ-11 Series
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-11 Series
DC Resistance Max
0.027ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
4.06mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for IHLP1616BZER1R0M11.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000317