Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR22M11.
Order Code3583979
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
276 In Stock
Need more?
276 Next business day delivery available(SG stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
5+ | S$1.080 (S$1.1772) |
50+ | S$0.837 (S$0.9123) |
250+ | S$0.748 (S$0.8153) |
500+ | S$0.590 (S$0.6431) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$5.40 (S$5.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR22M11.
Order Code3583979
Product RangeIHLP-2020CZ-11 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)21A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangeIHLP-2020CZ-11 Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0039ohm
Inductance Tolerance 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-11 Series
DC Resistance Max
0.0039ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
21A
Saturation Current (Isat)
14.5A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
20%
Product Width
5.18mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454