Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZEK4R7M01 Power Inductor (SMD), 4.7 µH, 5.5 A, Shielded, 10 A, IHLP-2525CZ-01 Series, 2525 [6363 Metric]](https://sg.element14.com/productimages/standard/en_GB/42419387.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK4R7M01Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4738080RL
Cut Tape4738080
Product RangeIHLP-2525CZ-01 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$2.340 | S$11.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$2.340 (S$2.5506) |
| 50+ | S$1.810 (S$1.9729) |
| 250+ | S$0.973 (S$1.0606) |
| 500+ | S$0.919 (S$1.0017) |
| 1000+ | S$0.838 (S$0.9134) |
| 2500+ | S$0.765 (S$0.8338) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZEK4R7M01Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4738080RL
Cut Tape4738080
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLP-2525CZ-01 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.4ohm
Inductance Tolerance± 20%
Product Length6.47mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-01 Series
DC Resistance Max
0.4ohm
Product Length
6.47mm
Product Height
3mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
10A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000996
