Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK680M11Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4738216RL
Cut Tape4738216
Product RangeIHLP-6767GZ-11 Series
Your Part Number
248 In Stock
Need more?
248 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$7.310 | S$7.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.310 (S$7.9679) |
| 10+ | S$6.480 (S$7.0632) |
| 25+ | S$6.040 (S$6.5836) |
| 50+ | S$5.380 (S$5.8642) |
| 100+ | S$4.940 (S$5.3846) |
| 250+ | S$3.300 (S$3.597) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK680M11Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4738216RL
Cut Tape4738216
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeIHLP-6767GZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0757ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-11 Series
DC Resistance Max
0.0757ohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076
