
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LH1520AAC..Copy |
| Order Code | 1470187 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LH1520AAC..Copy |
| Order Code | 1470187 |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 350V |
| Load Current | 150mA |
| MOSFET Relay Package Style | SMD-8 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 25ohm |
Alternatives for LH1520AAC..
3 Products Found
Product Overview
The LH1520AAC is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. This dual 1-form-A relay is SPST normally-open switches that can replace electromechanical relay in many applications. The die is fabricated in a high-voltage dielectrically isolated technology is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition the relay employs current limiting circuitry, enabling it to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce free switching
- Low power consumption
Applications
Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 350V |
| MOSFET Relay Package Style | SMD-8 |
| Relay Terminals | Gull Wing |
| Load Type | AC / DC |
|---|---|
| Load Current | 150mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 25ohm |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000454 |
