
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LH1525AABCopy |
| Order Code | 1470183 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | LH1525AABCopy |
| Order Code | 1470183 |
| Technical Datasheet | |
| Contact Form | SPST-NO (1 Form A) |
| Load Type | AC / DC |
| Load Voltage Max | 400V |
| Load Current | 125mA |
| MOSFET Relay Package Style | SMD-6 |
| Relay Mounting | Surface Mount |
| Relay Terminals | Gull Wing |
| On State Resistance Max | 36ohm |
Product Overview
The LH1525AAB is a SMD Solid State Relay constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output. It has SPST normally-open switches (1-form-A) that can replace electromechanical relay in many applications. This relay requires a minimal amount of LED drive current to operate, making it ideal for battery powered and power consumption sensitive applications. The die is fabricated in a high-voltage dielectrically isolated technology, comprised of a photodiode array, switch-control circuitry and MOSFET switches. In addition the relay employs current-limiting circuitry, enabling it to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory surge requirements when overvoltage protection is provided. The relay can be configured for AC/DC or DC-only operation.
- Extremely low operating current
- High speed operation
- Current limit protection
- High surge capability
- Clean bounce free switching
- Low power consumption
Applications
Industrial, Communications & Networking, Sensing & Instrumentation
Technical Specifications
| Contact Form | SPST-NO (1 Form A) |
|---|---|
| Load Voltage Max | 400V |
| MOSFET Relay Package Style | SMD-6 |
| Relay Terminals | Gull Wing |
| Load Type | AC / DC |
|---|---|
| Load Current | 125mA |
| Relay Mounting | Surface Mount |
| On State Resistance Max | 36ohm |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000816 |
