Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0391Copy
Manufacturer Standard Lead Time36 weeks
Order Code4866082
Product RangeM39006 Series
Your Part Number
10 In Stock
25 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$106.090 (S$115.6381) |
| 2+ | S$102.130 (S$111.3217) |
| 3+ | S$98.170 (S$107.0053) |
| 5+ | S$94.210 (S$102.6889) |
| 10+ | S$90.250 (S$98.3725) |
| 20+ | S$88.450 (S$96.4105) |
Price for:Each
Minimum: 1
Multiple: 1
S$106.09 (S$115.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0391Copy
Manufacturer Standard Lead Time36 weeks
Order Code4866082
Product RangeM39006 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)75V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR-
Failure Rate0.1 % Per 1000 Hours
Ripple Current1A
Capacitor Case / Package-
Product Diameter7.92mm
Product Length19.94mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/22
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
0.1 % Per 1000 Hours
Capacitor Case / Package
-
Product Length
19.94mm
Product Range
M39006 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
75V
Capacitor Terminals
Axial Leaded
ESR
-
Ripple Current
1A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
