Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM8340107H1001FGUF
Order Code2137031
Product RangeM8340 Series
Technical Datasheet
49 In Stock
Need more?
49 Next business day delivery available(SG stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$14.570 (S$15.8813) |
2+ | S$11.810 (S$12.8729) |
3+ | S$10.000 (S$10.900) |
5+ | S$9.420 (S$10.2678) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.57 (S$15.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM8340107H1001FGUF
Order Code2137031
Product RangeM8340 Series
Technical Datasheet
Resistance1kohm
Network Circuit TypeIsolated
No. of Resistors3Resistors
Resistor Case / PackageSIP
Resistor TerminalsRadial Leaded
Resistance Tolerance± 1%
Voltage Rating100V
Power Rating per Resistor-
Temperature Coefficient± 50ppm/°C
Resistor TypeNetwork
Resistor TechnologyThin Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating-
Product Length14.81mm
Product Width2.41mm
Product Height4.75mm
Product RangeM8340 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
No. of Resistors
3Resistors
Resistor Terminals
Radial Leaded
Voltage Rating
100V
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
2.54mm
Product Length
14.81mm
Product Height
4.75mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
SIP
Resistance Tolerance
± 1%
Power Rating per Resistor
-
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
-
Product Width
2.41mm
Product Range
M8340 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001085