Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210117154E3
Order Code8820767
Product Range101 PHR-ST Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210117154E3
Order Code8820767
Product Range101 PHR-ST Series
Technical Datasheet
Capacitance0.15F
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature15000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter76mm
Product Height105mm
Lead Spacing31.8mm
ESR7000µohm
Ripple Current0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 101 PHR-ST series large type Aluminium Capacitor with minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve and screw terminals. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features power high ripple current and low ESR. It is used in inverters, UPS, traction systems and pulsed power supplies. It is also used for buffering and filtering.
- 10000 to 15000hrs at 85°C Long useful life
- 25 to 450V Rated voltage range
- 220μF to 1F Rated capacitance range
- Available in case sizes up to 90 x 220mm diameter
- Pressure relief in the sealing
- Low ESR
Applications
Industrial, Motor Drive & Control, Portable Devices
Technical Specifications
Capacitance
0.15F
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
31.8mm
Ripple Current
0
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
40V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
15000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
105mm
ESR
7000µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7