Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL210217222E3
Order Code2466942
Product Range102 PHR-ST Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210217222E3
Order Code2466942
Product Range102 PHR-ST Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range102 PHR-ST Series
Product Diameter65mm
Product Height105mm
Lead Spacing28.5mm
ESR0.055ohm
Ripple Current10.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
MAL210217222E3 is a 102 PHR-ST series power high ripple current, screw terminal aluminum electrolytic capacitor. Typical applications include buffering and filtering, motor drives, inverters, UPS and traction systems and pulsed power supplies applications.
- 2200µF capacitance
- 450V rated voltage
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Large types, cylindrical aluminum case, insulated with a blue sleeve
- Pressure relief in the sealing
- Low ESR
- Category temperature range -40°C to +85°C
- Endurance test at 85°C 2000h
- Shelf life at 0V, 85°C 500h
- Nominal case size Ø D x L: 65 x 105mm
Technical Specifications
Capacitance
2200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
65mm
Lead Spacing
28.5mm
Ripple Current
10.1A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
102 PHR-ST Series
Product Height
105mm
ESR
0.055ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.392