Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL212856688E3Copy
Order Code1166631
Product Range128 SAL-RPM Series
Also Known As228112856688
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL212856688E3Copy
Order Code1166631
Product Range128 SAL-RPM Series
Also Known As228112856688
Technical Datasheet
Capacitance6.8µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature20000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5.2mm
Product Diameter8mm
Product Length-
Product Width8mm
Product Height10mm
Product Range128 SAL-RPM Series
ESR30ohm
Ripple Current570mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
6.8µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
8mm
Product Range
128 SAL-RPM Series
Ripple Current
570mA
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5.2mm
Product Length
-
Product Height
10mm
ESR
30ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
