Print Page
MAL228397601E3
Polymer Aluminium Electrolytic Capacitor, Conductive, 100 µF, 25 V, Radial Can - SMD, 0.03 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL228397601E3Copy |
| Order Code | 5156758 |
| Product Range | 283 CPHX Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$1.750 (S$1.9075) |
| 100+ | S$1.570 (S$1.7113) |
| 500+ | S$1.440 (S$1.5696) |
| 1000+ | S$1.390 (S$1.5151) |
| 2250+ | S$1.350 (S$1.4715) |
| 4500+ | S$1.250 (S$1.3625) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$17.50 (S$19.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL228397601E3Copy |
| Order Code | 5156758 |
| Product Range | 283 CPHX Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.03ohm |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 1.4A |
| Product Diameter | 6.3mm |
| Product Length | - |
| Product Width | - |
| Product Height | 8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | 283 CPHX Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 1.4A |
| Product Length | - |
| Product Height | 8mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 25V |
|---|---|
| ESR | 0.03ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 6.3mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | 283 CPHX Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4 |
