Print Page
MAL228497406E3
Polymer Aluminium Electrolytic Capacitor, Conductive, 330 µF, 10 V, Radial Can - SMD, 0.019 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL228497406E3Copy |
| Order Code | 5156769 |
| Product Range | 284 CPNK Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.903 (S$0.9843) |
| 50+ | S$0.811 (S$0.884) |
| 250+ | S$0.746 (S$0.8131) |
| 500+ | S$0.719 (S$0.7837) |
| 1000+ | S$0.698 (S$0.7608) |
| 2700+ | S$0.646 (S$0.7041) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$4.52 (S$4.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL228497406E3Copy |
| Order Code | 5156769 |
| Product Range | 284 CPNK Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.019ohm |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Capacitor Terminals | Solder |
| Ripple Current | 3.39A |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 8mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Product Range | 284 CPNK Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 2000 hours @ 105°C |
| Capacitor Mounting | Surface Mount |
| Ripple Current | 3.39A |
| Product Length | - |
| Product Height | 8mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 10V |
|---|---|
| ESR | 0.019ohm |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Solder |
| Product Diameter | 8mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | 284 CPNK Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .6 |
