Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBRF1645-E3
Order Code1651137
Product RangeMBRF1
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current16A
Forward Voltage Max650mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleITO-220AC
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeMBRF1
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Single
Average Forward Current
16A
Forward Surge Current
150A
Diode Case Style
ITO-220AC
Reverse Recovery Time
-
Product Range
MBRF1
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
650mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12