Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD2001BE100
Order Code2904201
Product RangeMCS Series
Technical Datasheet
101 In Stock
Need more?
101 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.644 (S$0.702) |
50+ | S$0.471 (S$0.5134) |
100+ | S$0.445 (S$0.485) |
250+ | S$0.415 (S$0.4524) |
500+ | S$0.385 (S$0.4196) |
1000+ | S$0.382 (S$0.4164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.64 (S$0.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCS0402MD2001BE100
Order Code2904201
Product RangeMCS Series
Technical Datasheet
Power Rating62.5mW
Product RangeMCS Series
Voltage Rating50V
Product Length1.02mm
Operating Temperature Min-55°C
Technical Specifications
Power Rating
62.5mW
Voltage Rating
50V
Operating Temperature Min
-55°C
Product Range
MCS Series
Product Length
1.02mm
Technical Docs (1)
Alternatives for MCS0402MD2001BE100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043