Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCT06030D2001BP500 SMD Chip Resistor, 2 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film](https://sg.element14.com/productimages/standard/en_GB/3546538-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MCT06030D2001BP500Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Order Code | Re-Reel3546656RL Cut Tape3546656 |
| Product Range | MCT Series |
| Your Part Number | |
| Technical Datasheet |
3,270 In Stock
5,000 more incoming. You can reserve stock now
3,270 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.113 | S$1.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.113 (S$0.1232) |
| 100+ | S$0.107 (S$0.1166) |
| 500+ | S$0.094 (S$0.1025) |
| 1000+ | S$0.089 (S$0.097) |
| 2500+ | S$0.084 (S$0.0916) |
| 5000+ | S$0.078 (S$0.085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MCT06030D2001BP500Copy |
| Manufacturer Standard Lead Time | 62 weeks |
| Order Code | Re-Reel3546656RL Cut Tape3546656 |
| Product Range | MCT Series |
| Technical Datasheet | |
| Resistance | 2kohm |
| Resistance Tolerance | ± 0.1% |
| Power Rating | 100mW |
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Technology | Thin Film |
| Resistor Type | Precision, Sulfur Resistant |
| Product Range | MCT Series |
| Temperature Coefficient | ± 25ppm/K |
| Voltage Rating | 75V |
| Product Length | 1.55mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Resistance | 2kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Product Range | MCT Series |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (07-Nov-2024) |
| Resistance Tolerance | ± 0.1% |
|---|---|
| Resistor Case / Package | 0603 [1608 Metric] |
| Resistor Type | Precision, Sulfur Resistant |
| Temperature Coefficient | ± 25ppm/K |
| Product Length | 1.55mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for MCT06030D2001BP500
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
