Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MDSA103K15XH5TAACopy |
| Order Code | 5120867 |
| Product Range | MDSA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.277 (S$0.3019) |
| 100+ | S$0.211 (S$0.230) |
| 500+ | S$0.178 (S$0.194) |
| 1000+ | S$0.165 (S$0.1798) |
| 3500+ | S$0.156 (S$0.170) |
| 7000+ | S$0.140 (S$0.1526) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.77 (S$3.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MDSA103K15XH5TAACopy |
| Order Code | 5120867 |
| Product Range | MDSA Series |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 10% |
| Capacitor Terminals | Axial Leaded |
| Dielectric Characteristic | X7R |
| Lead Spacing | - |
| Capacitor Case / Package | - |
| Product Range | MDSA Series |
| Product Diameter | 2.6mm |
| Product Length | 3.8mm |
| Product Width | - |
| Product Height | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Capacitor Case / Package | - |
| Product Diameter | 2.6mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Axial Leaded |
| Lead Spacing | - |
| Product Range | MDSA Series |
| Product Length | 3.8mm |
| Product Height | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .116 |
