Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MFU0805FF02500P500 Fuse, Surface Mount, Thin Film, 2.5 A, Very Fast Acting, 32 VDC, 0805 [2012 Metric], MFU Series](https://sg.element14.com/productimages/standard/en_GB/2057175-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMFU0805FF02500P500Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4844007RL
Cut Tape4844007
Product RangeMFU Series
Your Part Number
3,880 In Stock
Need more?
3,880 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.623 | S$6.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.623 (S$0.6791) |
| 100+ | S$0.477 (S$0.5199) |
| 500+ | S$0.395 (S$0.4306) |
| 1000+ | S$0.365 (S$0.3978) |
| 2500+ | S$0.336 (S$0.3662) |
| 5000+ | S$0.296 (S$0.3226) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMFU0805FF02500P500Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4844007RL
Cut Tape4844007
Product RangeMFU Series
Technical Datasheet
Fuse Current2.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0805 [2012 Metric]
Product RangeMFU Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
2.5A
Voltage Rating VAC
-
Fuse Case Style
0805 [2012 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
MFU Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
