Print Page
MKP1848E57090KK2
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 7 µF, ± 10%, DC Link, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKP1848E57090KK2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4847888 |
| Product Range | MKP1848E Series |
| Your Part Number | |
| Technical Datasheet |
130 In Stock
Need more?
130 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.080 (S$6.6272) |
| 5+ | S$5.230 (S$5.7007) |
| 10+ | S$4.380 (S$4.7742) |
| 20+ | S$4.190 (S$4.5671) |
| 40+ | S$4.000 (S$4.360) |
| 65+ | S$3.800 (S$4.142) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.08 (S$6.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKP1848E57090KK2Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4847888 |
| Product Range | MKP1848E Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 7µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | DC Link |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | - |
| Voltage(DC) | 900V |
| Humidity Rating | GRADE III (Test Condition A) |
| Capacitor Terminals | - |
| Lead Spacing | 27.5mm |
| dv/dt Rating | 50V/µs |
| Peak Current | 350A |
| RMS Current (Irms) | 12.5A |
| ESR | 0.006ohm |
| Product Diameter | - |
| Product Length | 32mm |
| Product Width | 21mm |
| Product Height | 31mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | MKP1848E Series |
| Operating Temperature Min | - |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 7µF |
| Typical Applications | DC Link |
| Voltage(AC) | - |
| Humidity Rating | GRADE III (Test Condition A) |
| Lead Spacing | 27.5mm |
| Peak Current | 350A |
| ESR | 0.006ohm |
| Product Length | 32mm |
| Product Height | 31mm |
| Output (kvar) | - |
| Operating Temperature Min | - |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 900V |
| Capacitor Terminals | - |
| dv/dt Rating | 50V/µs |
| RMS Current (Irms) | 12.5A |
| Product Diameter | - |
| Product Width | 21mm |
| Ripple Current | - |
| Product Range | MKP1848E Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Portugal Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
