Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP385E51010KPM2T0Copy
Manufacturer Standard Lead Time11 weeks
Order Code5110405
Product RangeMKP385e Series
Your Part Number
70 In Stock
Need more?
70 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$11.230 (S$12.2407) |
| 5+ | S$9.190 (S$10.0171) |
| 10+ | S$8.040 (S$8.7636) |
| 20+ | S$7.450 (S$8.1205) |
| 40+ | S$6.970 (S$7.5973) |
| 70+ | S$6.440 (S$7.0196) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.23 (S$12.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP385E51010KPM2T0Copy
Manufacturer Standard Lead Time11 weeks
Order Code5110405
Product RangeMKP385e Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 10%
Typical ApplicationsHybrid Electrical Vehicle, BMS, Snubbering, On-Board Inductive Charging, High Pulse And Frequency
Capacitor MountingThrough Hole
Voltage(AC)350V
Voltage(DC)1kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating180V/µs
Peak Current180A
RMS Current (Irms)10.5A
ESR0.007ohm
Product Diameter-
Product Length41.5mm
Product Width15.7mm
Product Height28.5mm
Ripple Current-
Output (kvar)-
Product RangeMKP385e Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
Hybrid Electrical Vehicle, BMS, Snubbering, On-Board Inductive Charging, High Pulse And Frequency
Voltage(AC)
350V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
37.5mm
Peak Current
180A
ESR
0.007ohm
Product Length
41.5mm
Product Height
28.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
180V/µs
RMS Current (Irms)
10.5A
Product Diameter
-
Product Width
15.7mm
Ripple Current
-
Product Range
MKP385e Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
