Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMA02040E2000BB300Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape4841730
Cut Tape4841730RL
Product RangeMMA Series
Your Part Number
2,995 In Stock
Need more?
2,995 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.667 (S$0.727) |
| 50+ | S$0.489 (S$0.533) |
| 250+ | S$0.463 (S$0.5047) |
| 500+ | S$0.410 (S$0.4469) |
| 1500+ | S$0.343 (S$0.3739) |
| 3000+ | S$0.342 (S$0.3728) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$3.34 (S$3.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMA02040E2000BB300Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Cut Tape4841730
Cut Tape4841730RL
Product RangeMMA Series
Technical Datasheet
Resistance200ohm
Product RangeMMA Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating250mW
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/K
Resistor Case / PackageMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200ohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 15ppm/K
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MMA Series
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Resistor Case / Package
MELF 0204
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
