Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCALUG03A103GCA.
Order Code3532970
Product RangeNTCALUG03A Mini Lug Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCALUG03A103GCA.
Order Code3532970
Product RangeNTCALUG03A Mini Lug Series
Technical Datasheet
Resistance (25°C)10kohm
Thermistor MountingFree Hanging
Product RangeNTCALUG03A Mini Lug Series
Thermistor Case Style-
B-Constant3984K
Thermistor TerminalsWire Leaded
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Alternatives for NTCALUG03A103GCA.
1 Product Found
Technical Specifications
Resistance (25°C)
10kohm
Product Range
NTCALUG03A Mini Lug Series
B-Constant
3984K
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Free Hanging
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000613