Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCS0805E4472JMTCopy
Order Code1187087
Product RangeNTCS0805E4 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E4472JMTCopy
Order Code1187087
Product RangeNTCS0805E4 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)4.7kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNTCS0805E4 Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSurface Mount
B-Constant3560K
B-Constant Tolerance± 1%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Alternatives for NTCS0805E4472JMT
1 Product Found
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NTCS0805E4 Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
4.7kohm
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
0805 [2012 Metric]
B-Constant
3560K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
