Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCS0805E4473JXTCopy
Order Code
Re-Reel1187093RL
Cut Tape1187093
Product RangeNTCS0805E4 Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E4473JXTCopy
Order Code
Re-Reel1187093RL
Cut Tape1187093
Product RangeNTCS0805E4 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)47kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeNTCS0805E4 Series
NTC MountingSurface Mount
Thermistor Case Style0805 [2012 Metric]
B-Constant4090K
B-Constant Tolerance± 1.5%
NTC Case Size0805 [2012 Metric]
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
NTCS0805E4 Series
Thermistor Case Style
0805 [2012 Metric]
B-Constant Tolerance
± 1.5%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
47kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant
4090K
NTC Case Size
0805 [2012 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
