Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP2TC2010D3004LNTA
Order Code3357825
Product RangeP2TC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$44.820 (S$48.8538) |
5+ | S$40.790 (S$44.4611) |
10+ | S$36.760 (S$40.0684) |
20+ | S$34.420 (S$37.5178) |
40+ | S$32.080 (S$34.9672) |
100+ | S$29.740 (S$32.4166) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$44.82 (S$48.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP2TC2010D3004LNTA
Order Code3357825
Product RangeP2TC Series
Technical Datasheet
Resistance3Mohm
Resistance Tolerance± 0.01%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeP2TC Series
Temperature Coefficient± 2ppm/°C
Voltage Rating300V
Product Length5.08mm
Product Width2.54mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3Mohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
P2TC Series
Voltage Rating
300V
Product Width
2.54mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.01%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Precision
Temperature Coefficient
± 2ppm/°C
Product Length
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004