Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | P600M-E3/73Copy |
| Order Code | 9550097 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | P600M-E3/73Copy |
| Order Code | 9550097 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 6A |
| Diode Configuration | Single |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 2.5µs |
| Forward Surge Current | 400A |
| Operating Temperature Max | 150°C |
| Diode Case Style | P600 |
| No. of Pins | 2Pins |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (16-Jan-2020) |
Alternatives for P600M-E3/73
4 Products Found
Product Overview
The P600M-E3/54 is a general purpose Plastic Rectifier with matte tin-plated leads terminals and void-free moulded epoxy body. The plastic rectifier features low forward voltage drop, high forward current capability and high forward surge capability. Colour band denotes cathode end polarity.
- Low leakage current
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
- 400A Peak forward surge current
- 150pF at 4V/1MHz Typical junction capacitance
Applications
Power Management, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 2.5µs |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 6A |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 400A |
| Diode Case Style | P600 |
| Product Range | - |
| SVHC | Lead (16-Jan-2020) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00021 |
