Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPEP0603Y2002WNTA.
Order Code3883999
Product RangePEP Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$13.280 (S$14.4752) |
5+ | S$11.310 (S$12.3279) |
10+ | S$9.340 (S$10.1806) |
20+ | S$8.760 (S$9.5484) |
40+ | S$8.170 (S$8.9053) |
100+ | S$7.580 (S$8.2622) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$13.28 (S$14.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0603Y2002WNTA.
Order Code3883999
Product RangePEP Series
Technical Datasheet
Power Rating320mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Power Rating
320mW
Resistor Technology
Thin Film
Product Range
PEP Series
Product Length
1.6mm
Operating Temperature Min
-55°C
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536