Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPEP0805Y5002BNTA.
Order Code3884010
Product RangePEP Series
Technical Datasheet
75 In Stock
Need more?
75 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$11.700 (S$12.753) |
2+ | S$11.030 (S$12.0227) |
3+ | S$10.350 (S$11.2815) |
5+ | S$9.670 (S$10.5403) |
10+ | S$8.990 (S$9.7991) |
20+ | S$8.820 (S$9.6138) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$11.70 (S$12.75 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0805Y5002BNTA.
Order Code3884010
Product RangePEP Series
Technical Datasheet
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Temperature Coefficient± 10ppm/°C
Product Width1.25mm
Technical Specifications
Power Rating
500mW
Resistor Technology
Thin Film
Product Range
PEP Series
Product Width
1.25mm
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001