Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPPTC1210E3075V24Copy
Manufacturer Standard Lead Time16 weeks
Order Code4922863
Your Part Number
7,890 In Stock
Need more?
7,890 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.600 (S$1.744) |
| 50+ | S$1.090 (S$1.1881) |
| 250+ | S$0.791 (S$0.8622) |
| 500+ | S$0.655 (S$0.714) |
| 1000+ | S$0.610 (S$0.6649) |
| 2000+ | S$0.558 (S$0.6082) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$8.00 (S$8.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPPTC1210E3075V24Copy
Manufacturer Standard Lead Time16 weeks
Order Code4922863
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product Range-
Voltage Rating24V
Holding Current750mA
Trip Current1.5A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
24V
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
