Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCA0201110RFNEDSR SMD Chip Resistor, 110 ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Sulfur Resistant](https://sg.element14.com/productimages/standard/en_GB/4841172-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCA0201110RFNEDSRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841180
Cut Tape4841180RL
Product RangeRCA-SR e3 Series
Your Part Number
9,980 In Stock
Need more?
9,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.047 (S$0.0512) |
| 100+ | S$0.039 (S$0.0425) |
| 500+ | S$0.028 (S$0.0305) |
| 2500+ | S$0.025 (S$0.0272) |
| 5000+ | S$0.019 (S$0.0207) |
| 10000+ | S$0.015 (S$0.0164) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.47 (S$0.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA0201110RFNEDSRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841180
Cut Tape4841180RL
Product RangeRCA-SR e3 Series
Technical Datasheet
Resistance110ohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeRCA-SR e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating30V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
110ohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
RCA-SR e3 Series
Voltage Rating
30V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/K
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
