Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCA06031K00JNEASR SMD Chip Resistor, 1 kohm, ± 5%, 125 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant](https://sg.element14.com/productimages/standard/en_GB/4841172-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCA06031K00JNEASRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841253
Cut Tape4841253RL
Product RangeRCA-SR e3 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.034 (S$0.0371) |
| 100+ | S$0.028 (S$0.0305) |
| 500+ | S$0.019 (S$0.0207) |
| 1000+ | S$0.016 (S$0.0174) |
| 2500+ | S$0.014 (S$0.0153) |
| 5000+ | S$0.011 (S$0.012) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.34 (S$0.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA06031K00JNEASRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Cut Tape4841253
Cut Tape4841253RL
Product RangeRCA-SR e3 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeRCA-SR e3 Series
Temperature Coefficient± 200ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
RCA-SR e3 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
