Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCA080515R4FKEASR SMD Chip Resistor, 15.4 ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant](https://sg.element14.com/productimages/standard/en_GB/4841172-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCA080515R4FKEASRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4841291
Cut Tape4841291RL
Product RangeRCA-SR e3 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.050 (S$0.0545) |
| 100+ | S$0.041 (S$0.0447) |
| 500+ | S$0.030 (S$0.0327) |
| 1000+ | S$0.025 (S$0.0272) |
| 2500+ | S$0.022 (S$0.024) |
| 5000+ | S$0.018 (S$0.0196) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$0.50 (S$0.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA080515R4FKEASRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape4841291
Cut Tape4841291RL
Product RangeRCA-SR e3 Series
Technical Datasheet
Resistance15.4ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeRCA-SR e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
15.4ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RCA-SR e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
