Print Page
RCC04024K99FKED
SMD Chip Resistor, 4.99 kohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, Medium Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC04024K99FKED SMD Chip Resistor, 4.99 kohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, Medium Power](https://sg.element14.com/productimages/standard/en_GB/3235037-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RCC04024K99FKEDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4139953RL Cut Tape4139953 |
| Product Range | RCC e3 Series |
| Your Part Number | |
| Technical Datasheet |
5,038 In Stock
Need more?
73 Next business day delivery available(SG stock)
4,965 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.041 | S$0.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.041 (S$0.0447) |
| 100+ | S$0.035 (S$0.0382) |
| 500+ | S$0.025 (S$0.0272) |
| 2500+ | S$0.017 (S$0.0185) |
| 5000+ | S$0.015 (S$0.0164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RCC04024K99FKEDCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Re-Reel4139953RL Cut Tape4139953 |
| Product Range | RCC e3 Series |
| Technical Datasheet | |
| Resistance | 4.99kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 125mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Medium Power |
| Product Range | RCC e3 Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 75V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 4.99kohm |
|---|---|
| Power Rating | 125mW |
| Resistor Technology | Thick Film |
| Product Range | RCC e3 Series |
| Voltage Rating | 75V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | Medium Power |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
