Print Page
RCC08053K30FKEA
SMD Chip Resistor, 3.3 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Medium Power
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCC08053K30FKEA SMD Chip Resistor, 3.3 kohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Medium Power](https://sg.element14.com/productimages/standard/en_GB/3974782-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCC08053K30FKEACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3975501RL
Cut Tape3975501
Product RangeRCC e3 Series
Your Part Number
6,930 In Stock
Need more?
6,930 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 10 | S$0.089 | S$0.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.089 (S$0.097) |
| 100+ | S$0.077 (S$0.0839) |
| 500+ | S$0.056 (S$0.061) |
| 1000+ | S$0.051 (S$0.0556) |
| 2500+ | S$0.046 (S$0.0501) |
| 5000+ | S$0.040 (S$0.0436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCC08053K30FKEACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3975501RL
Cut Tape3975501
Product RangeRCC e3 Series
Technical Datasheet
Resistance3.3kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeMedium Power
Product RangeRCC e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
3.3kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
RCC e3 Series
Voltage Rating
200V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Medium Power
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
