Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCS08051K50FKEA
Order Code3294414
Product RangeRCS e3 Series
Technical Datasheet
194 In Stock
Need more?
194 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.272 (S$0.2965) |
10+ | S$0.174 (S$0.1897) |
100+ | S$0.075 (S$0.0818) |
500+ | S$0.062 (S$0.0676) |
1000+ | S$0.051 (S$0.0556) |
2000+ | S$0.050 (S$0.0545) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.27 (S$0.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS08051K50FKEA
Order Code3294414
Product RangeRCS e3 Series
Technical Datasheet
Resistor TechnologyThick Film
Product RangeRCS e3 Series
Voltage Rating150V
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistor Technology
Thick Film
Voltage Rating
150V
Operating Temperature Max
155°C
Product Range
RCS e3 Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027