Print Page
RCS080539K0FKEA
SMD Chip Resistor, 39 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCS080539K0FKEA SMD Chip Resistor, 39 kohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge](https://sg.element14.com/productimages/standard/en_GB/3235037-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCS080539K0FKEACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3235170RL
Cut Tape3235170
Product RangeRCS e3 Series
Your Part Number
3,446 In Stock
Need more?
3,446 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.097 | S$0.97 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.097 (S$0.1057) |
| 100+ | S$0.083 (S$0.0905) |
| 500+ | S$0.063 (S$0.0687) |
| 1000+ | S$0.056 (S$0.061) |
| 2500+ | S$0.050 (S$0.0545) |
| 5000+ | S$0.044 (S$0.048) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCS080539K0FKEACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3235170RL
Cut Tape3235170
Product RangeRCS e3 Series
Technical Datasheet
Resistance39kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeRCS e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance
39kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
RCS e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
