Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLP03R0500FB15
Order Code4733149
Product RangeRLP Series
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$44.270 (S$48.2543) |
| 2+ | S$39.560 (S$43.1204) |
| 3+ | S$36.500 (S$39.785) |
| 5+ | S$34.520 (S$37.6268) |
| 10+ | S$32.330 (S$35.2397) |
| 20+ | S$30.670 (S$33.4303) |
Price for:Each
Minimum: 1
Multiple: 1
S$44.27 (S$48.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLP03R0500FB15
Order Code4733149
Product RangeRLP Series
Technical Datasheet
Resistance0.05ohm
Product RangeRLP Series
Power Rating3W
Resistor TechnologyWirewound
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Length14mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.05ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Product Range
RLP Series
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Product Length
14mm
Product Height
-
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001