Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY S3F040232V1A60TT Fuse, Surface Mount, 1.6 A, Very Fast Acting, 32 V, 0402 [1005 Metric], S3F Series](https://sg.element14.com/productimages/standard/en_GB/4824436-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoS3F040232V1A60TTCopy
Manufacturer Standard Lead Time16 weeks
Order Code4824438
Product RangeS3F Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.642 (S$0.6998) |
| 100+ | S$0.570 (S$0.6213) |
| 500+ | S$0.497 (S$0.5417) |
| 2500+ | S$0.439 (S$0.4785) |
| 5000+ | S$0.411 (S$0.448) |
| 10000+ | S$0.403 (S$0.4393) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.42 (S$7.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS3F040232V1A60TTCopy
Manufacturer Standard Lead Time16 weeks
Order Code4824438
Product RangeS3F Series
Technical Datasheet
Fuse Current1.6A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeS3F Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
1.6A
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32V
Product Range
S3F Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85351000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
