Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY S3F120663V1A50TT Fuse, Surface Mount, 1.5 A, Very Fast Acting, 63 V, 1206 [3216 Metric], S3F Series](https://sg.element14.com/productimages/standard/en_GB/4824436-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | S3F120663V1A50TTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4824447 |
| Product Range | S3F Series |
| Your Part Number | |
| Technical Datasheet |
4,880 In Stock
Need more?
4,880 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.893 (S$0.9734) |
| 100+ | S$0.683 (S$0.7445) |
| 500+ | S$0.566 (S$0.6169) |
| 1000+ | S$0.523 (S$0.5701) |
| 2500+ | S$0.508 (S$0.5537) |
| 5000+ | S$0.430 (S$0.4687) |
Price for:Each
Minimum: 10
Multiple: 10
S$8.93 (S$9.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | S3F120663V1A50TTCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4824447 |
| Product Range | S3F Series |
| Technical Datasheet | |
| Fuse Current | 1.5A |
| Blow Characteristic | Very Fast Acting |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 63V |
| Fuse Case Style | 1206 [3216 Metric] |
| Product Range | S3F Series |
| Breaking Capacity Current AC | - |
| Breaking Capacity Current DC | 50A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fuse Current | 1.5A |
|---|---|
| Voltage Rating VAC | - |
| Fuse Case Style | 1206 [3216 Metric] |
| Breaking Capacity Current AC | - |
| SVHC | No SVHC (25-Jun-2025) |
| Blow Characteristic | Very Fast Acting |
|---|---|
| Voltage Rating VDC | 63V |
| Product Range | S3F Series |
| Breaking Capacity Current DC | 50A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85351000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000036 |
