Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSE12DGHM3/I
Order Code3957437
Product RangeSE12DG Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$1.700 (S$1.853) |
10+ | S$1.290 (S$1.4061) |
100+ | S$0.880 (S$0.9592) |
500+ | S$0.695 (S$0.7576) |
1000+ | S$0.574 (S$0.6257) |
5000+ | S$0.565 (S$0.6158) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.70 (S$1.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSE12DGHM3/I
Order Code3957437
Product RangeSE12DG Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleTO-263AC
No. of Pins3Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSE12DG Series
Automotive Qualification StandardAEC-Q101
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-263AC
Operating Voltage
-
Product Range
SE12DG Series
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02