Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7922DN
Order Code8156832RL
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id1.8A
On Resistance Rds(on)0.162ohm
Continuous Drain Current Id N Channel1.8A
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.162ohm
Drain Source On State Resistance P Channel-
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation Pd1.3W
Power Dissipation N Channel1.3W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds P Channel
-
On Resistance Rds(on)
0.162ohm
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance N Channel
0.162ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
1.3W
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jun-2015)
Channel Type
N Channel
Drain Source Voltage Vds
100V
Continuous Drain Current Id
1.8A
Continuous Drain Current Id N Channel
1.8A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
-
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Power Dissipation N Channel
1.3W
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008