Print Page
SIC413CB-T1-E3
DC-DC Switching Step Down Regulator, Adjustable, 4.75V-26Vin, 0.6V-13.2Vout, 4Aout, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIC413CB-T1-E3Copy |
| Order Code | Re-Reel1890663RL Cut Tape1890663 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIC413CB-T1-E3Copy |
| Order Code | Re-Reel1890663RL Cut Tape1890663 |
| Technical Datasheet | |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 4.75V |
| Input Voltage Max | 26V |
| Output Current | 4A |
| Max Output Current | 4A |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 600mV |
| Output Voltage Max | 13.2V |
| Switching Frequency Typ | 500kHz |
| Efficiency | 93% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jun-2015) |
| DC / DC Converter IC Case | SOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 565kHz |
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 26V |
| Max Output Current | 4A |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 13.2V |
| Efficiency | 93% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jun-2015) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.75V |
| Output Current | 4A |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | 600mV |
| Switching Frequency Typ | 500kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | SOIC |
| Switching Frequency | 565kHz |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
